Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6413258F10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 10us |
| Package/Case | BQFP |
| Interface | UART, USART, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 53 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 1024B |
| Series | H8® H8/325 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6413258F10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
