Industrial-grade CMOS microcontroller featuring a 20MHz maximum frequency and 66 I/O lines. Housed in an 80-pin S-PQFP-G80 square plastic flatpack package with gull-wing terminals on a 0.65mm pitch. Operates within a 4.5V to 5.5V supply voltage range and a temperature range of -40°C to 85°C. Surface-mount component with a 14mm length and width, and a maximum seated height of 3.05mm.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 66 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |