Renesas HD6417011VX20V technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | SuperH® SH7010 |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417011VX20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.