
32-bit RISC microcontroller featuring a 28.7MHz clock speed and 43 I/O lines. Operates from a 4.5V to 5.5V supply voltage with a nominal 5V requirement, consuming a maximum of 180mA. Packaged in a 112-pin QFP (PQFP112) with a 0.65mm terminal pitch, measuring 20mm x 20mm with a 3.05mm seated height. Commercial extended temperature grade, operating between -20°C and 75°C, with tin-finished gull-wing terminals for surface mounting.
Sign in to ask questions about the Renesas HD6417014RF28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6417014RF28 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 180mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 43 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 28.7RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417014RF28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
