CMOS single-chip microcontroller featuring a high-speed CPU and integrated peripheral functions. Operates at a maximum frequency of 10MHz with a supply voltage range of 4.5V to 5.5V. Offers 43 I/O lines and a commercial extended temperature grade from -20°C to 75°C. Packaged in a 20mm square QFP with a 0.65mm terminal pitch, suitable for surface mounting with a peak reflow temperature of 260°C for 20 seconds. RoHS compliant with tin terminal finish.
Sign in to ask questions about the Renesas HD6417014RF28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6417014RF28V technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 43 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 28.7RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417014RF28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.