
32-bit microcontroller featuring a SH7000 CPU core, operating at a maximum frequency of 20MHz. This CMOS device is housed in a 100-pin TQFP plastic package with a 0.5mm terminal pitch and gull-wing terminals. It supports a supply voltage range of 3V to 3.6V and operates within an industrial temperature range of -40°C to 85°C, with a maximum supply current of 80mA. The unit offers 32 I/O lines and is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G100 |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 32 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | TQFP100,.63SQ |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 12.5RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
