20MHz RISC microcontroller featuring 32-bit architecture and MROM memory. This CMOS device operates from a 4.5V to 5.5V supply, with a nominal voltage of 5V, and offers 32 I/O lines. Encased in a 112-pin PQFP plastic package with gull wing terminals on a 0.65mm pitch, it supports surface mounting and operates within a -20°C to 75°C temperature range.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.05mm |
| Length | 20mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 110mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 32 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |