32-bit SuperH RISC microcontroller, ROMLess, operating at up to 20MHz. Features 40 I/O lines and operates from 4.5V to 5.5V supply voltage, with a nominal 5V power supply. Housed in a 112-pin PQFP plastic square flatpack with gull wing terminals and a 0.65mm terminal pitch. This surface mount component is RoHS compliant, CMOS technology, and rated for industrial temperature grades (-40°C to 85°C).
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.05mm |
| Length | 20mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 40 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 20mm |
| RoHS | Compliant |