20MHz, 32-bit RISC microcontroller featuring a 0.65mm pitch, 112-pin QFP package. This CMOS technology component operates from a 3V to 5.5V supply voltage range, with a nominal 3.3V, and supports up to 40 I/O lines. Designed for surface mounting, it offers a commercial extended temperature grade from -20°C to 75°C. The square plastic package measures 20mm x 20mm with a maximum seated height of 3.05mm.
Renesas HD6417034BVF20 technical specifications.
| Height - Seated (Max) | 3.05mm |
| Length | 20mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 40 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417034BVF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.