
32-bit SuperH RISC microcontroller featuring a 20MHz maximum frequency and 64KB ROM. Operating from 3V to 5.5V, this CMOS technology component supports 3.3V power supplies and offers 40 I/O lines. Packaged in a 112-pin PQFP (QFP) with gull wing terminals on a 0.65mm pitch, it is surface mountable and rated for industrial temperature ranges (-40°C to 85°C). The component has a maximum supply current of 60mA and a peak reflow temperature of 260°C for 20 seconds.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.05mm |
| Length | 20mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 40 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 20mm |
| RoHS | Compliant |
