
Checking distributor stock and pricing after the page loads.
| Access Time | 20us |
| Package/Case | BQFP |
| Interface | SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 4096B |
| Series | SuperH® SH7030 |
| RoHS | Compliant |