IC,MICROCONTROLLER,32-BIT,SH7000 CPU,CMOS,QFP,112PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 112 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Bit Size | 32 |
| Speed | 20 |
| ROM (words) | 0 |
| RAM (bytes) | 4096 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |