
The HD6417040ACF28V is a 32-bit SuperH SH7040 microcontroller from Renesas, operating at a frequency of 28MHz. It features a SCI interface and EBI/EMI interface, and is packaged in a BQFP package. The device is designed to operate within a temperature range of -20°C to 75°C, with a supply voltage range of 4.5V to 5.5V. It has 74 programmable I/Os, 7 timers/counters, and 4KB of RAM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6417040ACF28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BQFP |
| Data Bus Width | 32b |
| Frequency | 28MHz |
| Interface | SCI, EBI/EMI |
| Max Frequency | 28MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | SuperH® SH7040 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417040ACF28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
