32-bit RISC microcontroller operating at up to 28.7MHz. Features 106 I/O lines and a 144-pin PQFP package with 0.5mm terminal pitch. Designed for surface mounting with a square, flatpack, fine pitch style, measuring 20mm x 20mm and 3.05mm seated height. Operates within a 4.5V to 5.5V supply voltage range, with a nominal 5V supply. Commercial extended temperature grade, with a maximum operating temperature of 75°C and minimum of -20°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6417041ACF28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 28MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 250mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 106 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 28.7RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417041ACF28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.