This 5V microcontroller is a 144-pin QFP (FQFP) surface-mount component with a square, flatpack, fine-pitch package. It operates at a maximum frequency of 28MHz and features 106 I/O lines. The device supports a supply voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V, and has a maximum supply current of 250mA. It is designed for commercial extended temperature grades, operating from -20°C to 75°C, and utilizes CMOS technology. The package body is plastic with tin-finished gull-wing terminals on a 0.5mm pitch.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 28MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 250mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 106 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 28.7RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |