
32-bit ROMless microcontroller (MCU) featuring a 28MHz maximum frequency and 106 I/O lines. This CMOS device operates from a 4.5V to 5.5V supply voltage range, with a nominal supply of 5V. Packaged in a 144-pin QFP (FQFP) with a 0.5mm terminal pitch, it offers a 28.7 RPM speed and supports surface mounting. Operating within a -20°C to 75°C temperature range, it is RoHS compliant with tin terminal finish and a gull wing terminal form.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6417041AF28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6417041AF28V technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 28MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 106 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 28.7RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417041AF28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
