32-bit RISC microcontroller featuring a 16.7MHz clock speed and 106 I/O lines. This surface-mount device operates within a 3V to 3.6V supply voltage range, with a nominal 3.3V. Housed in a 144-pin PQFP package (20mm x 20mm, 0.5mm terminal pitch), it supports commercial extended temperature operation from -20°C to 75°C. Constructed with CMOS technology and tin terminal finish, this RoHS compliant component is designed for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6417041AVF16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 106 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 16.7RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417041AVF16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.