32-bit ROMless microcontroller featuring a 40MHz core speed and 8KB RAM. This surface mount device offers 98 programmable I/Os, 3 timers/counters, and 4 UART channels. Interfaces include I2C, SCI, and EBI/EMI, with peripherals such as POR, PWM, WDT, and DMA. Operates from 3V to 3.6V with an access time of 50µs, suitable for -40°C to 85°C environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6417145FW50V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 50us |
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 98 |
| Number of Programmable I/O | 98 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | SuperH® SH7144 |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417145FW50V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.