
8MHz RISC microcontroller featuring a 144-pin PQFP package with a 0.5mm terminal pitch. This surface-mount device operates within a 4.5V to 5.5V supply voltage range, consuming a maximum of 160mA. Constructed with CMOS technology and a plastic package body, it offers a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 160mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 28.7RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |
