Renesas HD6417616RFV technical specifications.
| Access Time | 62.5us |
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | Ethernet, IrDA, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 29 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| Series | SuperH® SH Ethernet |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417616RFV to view detailed technical specifications.
No datasheet is available for this part.