
Renesas HD6417705BP133BV technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 200mA |
| Package Body Material | Plastic |
| Package Code | FBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, FINE PITCHMeter |
| Power Supplies | 1.5,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 133RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Ball |
| Terminal Pitch | 0.635mm |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |
No datasheet is available for this part.
