The HD6417706BP133 is a 32-bit RISC microcontroller with a supply voltage range of 1.75V to 2.05V and a maximum clock frequency of 66.67MHz. It features 63 I/O lines, a 32-bit external data bus, and a 26-bit address bus. The device includes a 32-bit RISC processor and supports DMA channels. It is available in a 208-pin TFBGA package.
Renesas HD6417706BP133 technical specifications.
| Number of Terminals | 208 |
| Terminal Position | BOTTOM |
| Width | 12 |
| Length | 12 |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Min | 1.75 |
| Supply Voltage-Max | 2.05 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 63 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 133.34 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD6417706BP133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.