
32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP208, PLASTIC, QFP-208
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.56mm |
| JESD-30 Code | S-PQFP-G208 |
| Length | 28mm |
| Max Frequency | 15MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 115 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| Speed | 60RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Not Compliant |