
CMOS microprocessor with a 30MHz maximum frequency and 3.3V nominal supply voltage, operating between -20°C and 75°C. Features 164 I/O lines and a 0.5mm terminal pitch within a 208-pin, 28mm square, plastic fine-pitch flatpack package. This surface-mount component is RoHS and REACH SVHC compliant, with a peak reflow temperature of 245°C for a maximum of 20 seconds.
Renesas HD6417707RF60AV technical specifications.
| Height - Seated (Max) | 3.56mm |
| JESD-30 Code | S-PQFP-G208 |
| Length | 28mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 164 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 245°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 60RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417707RF60AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.