This Renesas microcontroller features 8 I/O lines, a maximum operating frequency of 60MHz, and a supply voltage range of 3.15V to 3.6V. It is packaged in a low-profile, fine pitch LFQFP package with a maximum height of 1.7mm when seated. The device is suitable for operation over a temperature range of -20°C to 75°C. It is a commercial extended temperature grade device with a qualification status of not qualified.
Renesas HD6417708RF100 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of I/O Lines | 8 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| Speed | 100RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417708RF100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.