
The HD6417709F74BI is a 96-I/O ROMless microcontroller from Renesas, packaged in a lead-free LQFP. It features an internal oscillator and operates over a temperature range of -20°C to 75°C. The device is available in a tray packaging configuration, with each package containing a single unit.
Renesas HD6417709F74BI technical specifications.
| Access Time | 74us |
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 96 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | SuperH® SH7700 |
| RoHS | Not Compliant |
No datasheet is available for this part.