The HD6417709SBP100BV is a commercial extended temperature grade microcontroller with 240 terminals, packaged in a 13mm x 13mm LFBGA. It operates between -20°C and 75°C, with a supply voltage range of 1.55V to 1.95V. The device features a RISC architecture and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 240 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B240 |
| Width | 13 |
| Length | 13 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.7 |
| Supply Voltage-Min | 1.55 |
| Supply Voltage-Max | 1.95 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |