200MHz RISC microcontroller featuring 32-bit architecture and Flash memory. This surface-mount device operates with a supply voltage range of 1.85V to 2.15V, with a nominal of 2V. It offers 81 I/O lines and is housed in a 208-pin PQFP (FQFP) plastic square flatpack package with gull wing terminals on a 0.5mm pitch. Operating temperature range is -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6417709SHF200B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 3.56mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e0 |
| Length | 28mm |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.15V |
| Min Supply Voltage | 1.85V |
| Number of I/O Lines | 81 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 200RPM |
| Supply Voltage-Nom | 2V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417709SHF200B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.