200MHz RISC microcontroller featuring 32-bit FLASH architecture. This surface-mount device operates within a 1.85V to 2.15V supply voltage range, with a nominal supply of 2V. It boasts 81 I/O lines and a commercial extended temperature grade, operating from -20°C to 75°C. The square, plastic FLATPACKMeter package (28mm x 28mm) with a 0.5mm terminal pitch is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.56mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e1 |
| Length | 28mm |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.15V |
| Min Supply Voltage | 1.85V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 81 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 200RPM |
| Supply Voltage-Nom | 2V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Copper |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 15s |
| Width | 28mm |
| RoHS | Compliant |