The HD6417710BPV is a 32-bit microcontroller with 16KB of RAM, operating at a maximum frequency of 200MHz. It features 24 programmable I/Os, 3 timers/counters, and a range of peripherals including a power-on reset and watchdog timer. The device is packaged in a lead-free LFBGA package and has a maximum operating temperature of 75°C. It is designed for use in a variety of applications, including those requiring Ethernet, SCI, and EBI/EMI interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6417710BPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 200us |
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Interface | Ethernet, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | SuperH® SH Ethernet |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417710BPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
