200MHz 32-bit SH3-DSP core microcontroller with 2-channel media access controller. Features 2KB Ethernet buffer for reception and transmission. Operates from a 1.4V to 1.6V supply voltage range, with a nominal 1.5V. Housed in a 17mm x 17mm square LFBGA package with 0.8mm terminal pitch, this surface-mount component is RoHS compliant and rated for commercial extended temperature operation from -20°C to 75°C.
Renesas HD6417712BPV technical specifications.
| Height - Seated (Max) | 1.4mm |
| JESD-30 Code | S-PBGA-B256 |
| Length | 17mm |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 24 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 200RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 17mm |
| RoHS | Compliant |
No datasheet is available for this part.