
CMOS microcontroller featuring a 48MHz maximum operating frequency and 133.34 RPM speed. This surface-mount device operates within a 1.4V to 1.6V supply voltage range, with a nominal 1.5V. It offers 117 I/O lines and 7 timers/counters, housed in a 11mm square, low-profile, fine-pitch ball grid array package (S-PBGA-B256) with a 0.5mm terminal pitch. Operating temperature range is -20°C to 75°C, with a maximum supply current of 300mA. This component is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 1.4mm |
| JESD-30 Code | S-PBGA-B256 |
| Length | 11mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 300mA |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Number of I/O Lines | 117 |
| Number of Timers/Counters | 7 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 1.5,3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 133.34RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Ball |
| Terminal Pitch | 0.5mm |
| Terminal Position | BOTTOM |
| Width | 11mm |
| RoHS | Compliant |