The HD6417720BP133BV is a 32-bit SH-3 DSP microcontroller from Renesas, operating at a speed of 133MHz. It features a 16K x 8 RAM and supports various interfaces such as FIFO, I²C, IrDA, MMC, SCI, SD, SIO, SIM, and USB. The device has 117 I/O pins and includes peripherals like DMA, LCD, POR, and WDT. It operates within a temperature range of -20°C to 75°C and is packaged in a 256-LFBGA tray.
Checking distributor stock and pricing after the page loads.
| Product Training Modules | Electromagnetic Noise Reduction Techniques Part 1 |
| Standard Package | 1 |
| Category | Integrated Circuits (ICs) |
| Family | Embedded - Microcontrollers |
| Series | SuperH® SH7700 |
| Core Processor | SH-3 DSP |
| Core Size | 32-Bit |
| Speed | 133MHz |
| Connectivity | FIFO, I²C, IrDA, MMC, SCI, SD, SIO, SIM, USB |
| Peripherals | DMA, LCD, POR, WDT |
| Number of I /O | 117 |
| Program Memory Type | ROMless |
| RAM Size | 16K x 8 |
| Voltage - Supply (Vcc/Vdd) | 1.4 V ~ 1.6 V |
| Data Converters | A/D 4x10b; D/A 2x8b |
| Oscillator Type | Internal |
| Operating Temperature | -20°C ~ 75°C |
| Package / Case | 256-LFBGA |
| Packaging | Tray |
| RoHS | Compliant |