32-bit RISC microcontroller featuring a SH3-DSP core, operating at up to 100 MHz. This ROMLess MCU offers 16KB RAM, 104 programmable I/Os, and 4 timers. It includes a single 6-channel ADC and a single 8-bit DAC, with USB interface support. Packaged in a 240-pin LFBGA (13x13mm, 0.65mm pitch), this surface-mount component operates from 1.8V to 2.05V and has a temperature range of -20°C to 75°C.
Sign in to ask questions about the Renesas HD6417727BP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6417727BP100 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LFBGA |
| Package Description | Low Profile Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 13 |
| Package Width (mm) | 13 |
| Package Height (mm) | 1.02(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | SuperH |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 100MHz |
| Maximum CPU Frequency | 100MHz |
| Device Core | SH3-DSP |
| Program Memory Type | ROMLess |
| RAM Size | 16KB |
| Number of Programmable I/Os | 104 |
| Programmability | No |
| Number of Timers | 4 |
| Interface Type | H-UDI/SCI/SCIF/USB |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 1 |
| I2S | 0 |
| Max Operating Supply Voltage | 2.05V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 6 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD6417727BP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.