100MHz, 32-bit RISC microcontroller featuring a 0.65mm terminal pitch in a 240-pin PBGA (LFBGA) square package. Operates with supply voltages from 1.6V to 2.05V, with a nominal of 1.9V, and supports 1.9V and 3.3V power supplies. Offers 104 I/O lines and a CMOS technology. This surface-mount component has a package body of plastic, a terminal finish of tin, and a terminal form of ball. Operating temperature range is -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6417727BP100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 1.4mm |
| JESD-609 Code | e0 |
| Length | 13mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.6V |
| Number of I/O Lines | 104 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 1.9,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 100RPM |
| Supply Voltage-Nom | 1.9V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Pitch | 0.65mm |
| Terminal Position | BOTTOM |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417727BP100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.