
CMOS microprocessor operating at up to 50MHz. Features a 1.6V to 2.05V supply voltage range with a nominal 1.9V, supporting 1.9V and 3.3V power supplies. This surface-mount component is housed in a 32mm square FQFP plastic package with a 0.5mm terminal pitch and gull wing terminals. Operating temperature range is -20°C to 75°C, with a maximum supply current of 450mA. RoHS compliant.
Renesas HD6417727F100CV technical specifications.
| Height - Seated (Max) | 3.95mm |
| Length | 32mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 450mA |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.6V |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 1.9,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 1.9V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 32mm |
| RoHS | Compliant |
No datasheet is available for this part.