32-bit RISC microcontroller, operating at 160MHz, featuring 104 I/O lines and a 0.5mm terminal pitch. This CMOS device is housed in a 240-pin PQFP square plastic package with gull wing terminals. It supports a supply voltage range of 1.75V to 2.05V, with a nominal supply of 1.9V, and operates across a temperature range of -20°C to 75°C.
Sign in to ask questions about the Renesas HD6417727F160B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6417727F160B technical specifications.
| Height - Seated (Max) | 3.95mm |
| JESD-609 Code | e0 |
| Length | 32mm |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.75V |
| Number of I/O Lines | 104 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 1.9,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 160RPM |
| Supply Voltage-Nom | 1.9V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417727F160B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
