
High-performance microprocessor featuring a 66.67MHz maximum frequency and 160RPM speed. This CMOS technology component operates within a -20°C to 75°C temperature range, with a supply voltage range of 1.7V to 2.05V and nominal 1.9V. Encased in a 32mm square FQFP plastic flatpack with a 0.5mm terminal pitch, it supports surface mounting with gull wing terminals. Maximum supply current is 650mA.
Renesas HD6417727F160CV technical specifications.
| Height - Seated (Max) | 3.95mm |
| Length | 32mm |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 650mA |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.7V |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 1.9,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 160RPM |
| Supply Voltage-Nom | 1.9V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 32mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
