
32-bit RISC microprocessor, operating at 200MHz, features a 27mm square PBGA-256 package with a 1.27mm terminal pitch. This CMOS technology component supports a supply voltage range of 1.8V to 2.07V, with a nominal of 1.95V. It is RoHS compliant and designed for surface mounting, with a commercial extended temperature grade from -20°C to 75°C. The component has a peak reflow temperature of 260°C for a maximum of 20 seconds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6417750BP200MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 2.1mm |
| JESD-30 Code | S-PBGA-B256 |
| JESD-609 Code | e1 |
| Length | 27mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.07V |
| Min Supply Voltage | 1.8V |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 200RPM |
| Supply Voltage-Nom | 1.95V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Copper |
| Terminal Form | Ball |
| Terminal Pitch | 1.27mm |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417750BP200MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
