
32-bit RISC microprocessor operating at 167MHz, featuring a PQFP-208 package with a 0.5mm terminal pitch. This CMOS processor supports a supply voltage range of 1.6V to 2V, with a nominal voltage of 1.8V. It operates within a temperature range of -20°C to 75°C and is designed for surface mounting with gull wing terminals. The plastic square flatpack package has a body width and length of 28mm, and a seated height of 3.56mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6417750F167 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 3.56mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e0 |
| Length | 28mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 167RPM |
| Supply Voltage-Nom | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417750F167 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
