The HD6417750F167I is a 32-bit RISC microprocessor with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features a commercial extended temperature grade and operates on a supply voltage between 1.6 and 2 volts. The device has a maximum clock frequency of 34 MHz and a 64-bit external data bus width. It is packaged in a 208-pin quad flat package (QFP) with a size of 28mm by 28mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 208 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 2 |
| Clock Frequency-Max | 34 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 167 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |