32-bit RISC microprocessor operating at 167MHz, featuring a 0.5mm terminal pitch and gull wing terminals within a 208-pin PQFP package. This surface-mount component utilizes CMOS technology and operates with a supply voltage range of 1.6V to 2V, with a nominal voltage of 1.8V. It is RoHS compliant, has a commercial extended temperature grade, and a peak reflow temperature of 240°C. The plastic package measures 28mm x 28mm with a seated height of 3.56mm.
Renesas HD6417750F167V technical specifications.
| Height - Seated (Max) | 3.56mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e6 |
| Length | 28mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 167RPM |
| Supply Voltage-Nom | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417750F167V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.