Renesas HD6417750RF200DV technical specifications.
| Access Time | 200us |
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Interface | SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 28 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 1.5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| Series | SuperH® SH7750 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417750RF200DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
