MCU 32-bit SuperH RISC ROMLess 1.5V 208-Pin PQFP
Renesas HD6417750RF240D technical specifications.
| Access Time | 240us |
| Frequency | 240MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.