CMOS microprocessor featuring a 34MHz maximum frequency and 240µs access time. This surface-mount component operates within a 1.4V to 1.6V supply voltage range, with a nominal of 1.5V. Encased in a 28mm square FQFP plastic package with a 0.5mm terminal pitch, it offers a commercial extended temperature grade from -20°C to 75°C. The component is lead-free, RoHS compliant, and designed for peak reflow temperatures of 240°C.
Renesas HD6417750RF240V technical specifications.
| Access Time | 240us |
| Height - Seated (Max) | 3.56mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e6 |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 240RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.