
32-bit RISC microprocessor operating at 167MHz, featuring a 0.5mm terminal pitch and a 208-pin QFP package. This surface-mount component utilizes CMOS technology and operates within a voltage range of 1.6V to 2V, with a nominal supply voltage of 1.8V. It supports multiple power supplies including 1.8V and 3.3V, and has a maximum operating temperature of 75°C. The processor is housed in a square plastic flatpack with gull-wing terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6417750SF167I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 167us |
| Height - Seated (Max) | 3.56mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e0 |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP208,1.2SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 1.8,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 167RPM |
| Supply Voltage-Nom | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417750SF167I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
