
32-bit RISC microprocessor operating at 167MHz, featuring a 0.5mm terminal pitch and gull wing terminals within a 208-pin PQFP package. This surface-mount component utilizes CMOS technology, with a supply voltage range of 1.6V to 2V and a nominal voltage of 1.8V. It operates within a temperature range of -20°C to 75°C, is RoHS compliant, and has a peak reflow temperature of 240°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6417750SF167IV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 3.56mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e6 |
| Length | 28mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 167RPM |
| Supply Voltage-Nom | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417750SF167IV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
