
200MHz 32-bit RISC microprocessor, featuring a 0.5mm terminal pitch and Gull Wing terminals within a 208-pin QFP package. Operates with a supply voltage range of 1.8V to 2.07V, supporting 1.95V nominal. This CMOS technology component offers a commercial extended temperature grade, functioning between -20°C and 75°C.
Renesas HD6417750SF200 technical specifications.
| Height - Seated (Max) | 3.56mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e0 |
| Length | 28mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.07V |
| Min Supply Voltage | 1.8V |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP208,1.2SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 2,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 200RPM |
| Supply Voltage-Nom | 1.95V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417750SF200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
