
32-bit RISC microprocessor operating at 133MHz. Features a BGA264, CSP-264 package with a 0.8mm terminal pitch. Supports dual power supplies of 1.5V and 3.3V, with a nominal supply voltage of 1.5V. CMOS technology, surface mountable, with a commercial extended temperature grade ranging from -20°C to 75°C. RoHS compliant and lead-free (JESD-609 Code: e1), with a peak reflow temperature of 260°C for a maximum of 20 seconds.
Renesas HD6417750SVBT133 technical specifications.
| Access Time | 133us |
| Height - Seated (Max) | 1.4mm |
| JESD-609 Code | e1 |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.7V |
| Min Supply Voltage | 1.4V |
| Moisture Sensitivity Level | 3 |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 1.5,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 133RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Copper |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417750SVBT133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
