133MHz 32-bit RISC microprocessor featuring CMOS technology. This surface-mount component operates within a temperature range of -20°C to 75°C, with supply voltages from 1.4V to 1.7V. It is housed in a 208-pin QFP package with a 0.5mm terminal pitch and gull-wing terminals. RoHS compliant with tin terminal finish.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.56mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e6 |
| Length | 28mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.7V |
| Min Supply Voltage | 1.4V |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP208,1.2SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 1.5,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 133RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Compliant |